Part Details for 506007B00000G by BOYD Laconia
Overview of 506007B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 506007B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS228-ND
|
DigiKey | HEATSINK TO-3 LOW PROFILE .375" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4308 In Stock |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
532-506007B00
|
Mouser Electronics | Heat Sinks Hat Section Heat Sink for TO-3, Horizontal, Black Anodized, 50.8x44.45x9.52mm RoHS: Compliant | 7386 |
|
$0.8470 / $1.0100 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for 506007B00000G
506007B00000G CAD Models
506007B00000G Part Data Attributes
|
506007B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
506007B00000G
BOYD Laconia
Heat Sink, 7ohm, Longitudinal, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 9.53 mm | |
Length | 44.45 mm | |
Thermal Resistance | 7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 50.8 mm |