Part Details for 506015B00000G by BOYD Laconia
Overview of 506015B00000G by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 506015B00000G
506015B00000G CAD Models
506015B00000G Part Data Attributes:
|
506015B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
506015B00000G
BOYD Laconia
Heat Sink, 7ohm, Fin, Longitudinal, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 9.53 mm | |
Length | 44.45 mm | |
Thermal Resistance | 7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 50.8 mm |