Part Details for 5060C BK199 by Alpha Wire
Overview of 5060C BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021832-05060C1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 60 positions, 1.27mm (0.500in) pitch. | |
20021832-05060C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 60 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 5060C BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R5725
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5060C BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.2600 | Buy Now |
DISTI #
3937-5060CBK199-ND
|
DigiKey | CABLE 10COND 20AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$17.6200 | Buy Now |
DISTI #
5060CBK199-ND
|
DigiKey | CABLE 10COND 20AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.8313 | Buy Now |