Part Details for 5061549 by Phoenix Contact
Overview of 5061549 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5061549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5585-ND
|
DigiKey | ZACK MARKER SHEET UNPRNT 120SECT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$18.7400 | Buy Now |
DISTI #
651-5061549
|
Mouser Electronics | Terminal Block Tools & Accessories Zack marker sheet unprinted,white RoHS: Compliant | 4 |
|
$18.7400 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 7.5 x 4.6 mm - Number of individual labels: 120 RoHS: Compliant | 0 |
|
$19.4300 / $27.5900 | Buy Now |
DISTI #
000000000000187858
|
Sager | Terminal Block Tools & Accessories Zack marker sheet unprinted,white Min Qty: 50 | 0 |
|
$22.9600 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 410 |
|
RFQ | |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 7.5 x 4.6 mm - Number of individual labels: 120 RoHS: Compliant | 0 |
|
$19.4300 / $27.5900 | Buy Now |