-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910028CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8N3QV01EG-0028CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N3QV01EG-0028CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J9256
|
Newark | 2.0 Ac/Dc Rec Crimp Term |Molex 50637-0028 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.5750 | Buy Now |
DISTI #
92M4966
|
Newark | 2.0 Ac/Dc Rec Crimp Term |Molex 50637-0028 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 2.00mm Pitch Crimp Terminal, Female, Reel, Lead Free RoHS: Compliant |
12000 Partner Stock |
|
$0.4753 / $0.6413 | Buy Now |
DISTI #
61330022
|
Verical | Contact F Crimp ST Cable Mount 14-18AWG Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.6400 / $0.7200 | Buy Now |
DISTI #
506370028-MOL
|
TME | 50637-0028 Min Qty: 3000 | 12000 |
|
$0.6640 / $0.7529 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
DISTI #
C1S549805472895
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 12000 |
|
$0.6250 / $0.7440 | Buy Now |
|
Master Electronics | 2.00mm Pitch Crimp Terminal, Female, Reel, Lead Free RoHS: Compliant |
12000 Partner Stock |
|
$0.4753 / $0.6413 | Buy Now |
DISTI #
10192507
|
TestEquity LLC | Molex 50637-0028 Headers & Wire Housings, 2.0 Ac/Dc Receptacle Crimp Ac/Dc Receptacle Crimp Terminal, | 12000 |
|
$0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50637-0028
Molex
Buy Now
Datasheet
|
Compare Parts:
50637-0028
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (24): TERMINATION: TIN (40) OVER NICKEL (60) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1496 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.248 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |