Part Details for 50641-8141 by Molex
Overview of 50641-8141 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 50641-8141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1444
|
Newark | Panelmate Term 506418141 |Molex 50641-8141 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MOL50641-8141
|
Heilind Electronics | PANELMATE TERM 506418141 | Americas - 11157 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 28-30AWG PanelMate™ Bag RoHS: Compliant | 0 |
|
$0.1081 / $0.1886 | Buy Now |
|
Bristol Electronics | 19500 |
|
RFQ | ||
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 960 |
|
$0.2464 / $0.6160 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 828 |
|
$0.3992 / $0.9980 | Buy Now |
DISTI #
50641-8141
|
TTI | Headers & Wire Housings PANELMATE TERM 28-30 RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 8192 In Stock |
|
$0.2110 | Buy Now |
DISTI #
MOL50641-8141
|
Interstate Connecting Components | PANELMATE TERM 506418141 | 2231 |
|
Buy Now | |
DISTI #
Molex 50641-8141
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |
Part Details for 50641-8141
50641-8141 CAD Models
50641-8141 Part Data Attributes
|
50641-8141
Molex
Buy Now
Datasheet
|
Compare Parts:
50641-8141
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (39), TERMINATION: TIN (35) OVER NICKEL (39) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0354 inch | |
Cable Entry-Min | 0.0197 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 8 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Used With | 51146 HOUSING | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 50641-8141
This table gives cross-reference parts and alternative options found for 50641-8141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50641-8141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0506418141 | Connector Accessory, | Molex | 50641-8141 vs 0506418141 |