There are no models available for this part yet.
Overview of 5064C-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5064C-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$2,145.3200 / $2,267.3400 | Buy Now | ||
DISTI #
5064C-SL001
|
TME | Wire, Xtra Guard® 1, 4x18AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$2,091.0800 / $2,688.5300 | RFQ | |
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$2,145.3200 / $2,267.3400 | Buy Now |