Part Details for 5066682-9 by TE Connectivity
Overview of 5066682-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5066682-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4615
|
Newark | D-Sub Contacts Contact Pin Pltd |Amp Te Connectivity 5066682-9 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 48000 |
|
$0.1450 | Buy Now |
DISTI #
42K6962
|
Newark | Cont, pin, plated,20Df, strip,#24-28 Rohs Compliant: Yes |Amp Te Connectivity 5066682-9 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
A31908CT-ND
|
DigiKey | CONN PIN 24-28AWG GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35326 In Stock |
|
$0.0959 / $0.2400 | Buy Now |
DISTI #
5066682-9
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 5066682-9) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 15 Weeks, 4 Days | 0 |
|
$0.1016 | Buy Now |
DISTI #
571-5066682-9
|
Mouser Electronics | D-Sub Contacts CONTACT PIN PLTD RoHS: Compliant | 0 |
|
$0.0950 | Order Now |
DISTI #
71998793
|
RS | Cont, Pin, Plated,20Df, Strip,#24 | TE Connectivity 5066682-9 RoHS: Not Compliant Min Qty: 48000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 | RFQ |
|
Future Electronics | CONT,PIN,PLATED,20DF,STRIP,#24 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0Reel |
|
$0.0950 | Buy Now |
DISTI #
AMP5066682-9
|
Heilind Electronics | CONTPINPLATED20DFSTRIP24 | Americas - 0 in Stock |
|
$0.0916 / $0.1145 | Buy Now |
|
Onlinecomponents.com | CONT,PIN,PLATED,20DF,STRIP,#24 RoHS: Compliant |
59880 In Stock |
|
$0.0707 / $0.1172 | Buy Now |
DISTI #
5066682-9
|
TTI | D-Sub Contacts CONTACT PIN PLTD Min Qty: 48000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0950 | Buy Now |