Part Details for 5067776 (ALTERNATE: CMS-TTP-FB/H110) by Phoenix Contact
Overview of 5067776 (ALTERNATE: CMS-TTP-FB/H110) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5067776 (ALTERNATE: CMS-TTP-FB/H110)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71309886
|
RS | Ink ribbon, not for PSS shrink sleeves length: 91 m width: 110 mm, black | Phoenix Contact 5067776 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$345.2300 / $371.2200 | RFQ |