Part Details for 5068C SL002 by Alpha Wire
Overview of 5068C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5068C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9110
|
Newark | Unshielded Multiconductor Cable 8 Conductor 18Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:8Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 5068C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,362.1600 | Buy Now |
DISTI #
3937-5068CSL002-ND
|
DigiKey | CABLE 8COND 18AWG SLATE Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$10,868.8700 | Buy Now |
DISTI #
5068CSL002-500-ND
|
DigiKey | CABLE 8COND 18AWG SLATE Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.6596 | Buy Now |
DISTI #
602-5068C-500
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 8 Conductor 300V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,831.8400 | Order Now |
DISTI #
70138260
|
RS | Multiconductor, Unshielded, 8C, 18AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5068C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$5,284.4400 | RFQ |