Part Details for 5069814012 by TE Connectivity
Overview of 5069814012 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5069814012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5069814012
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Bulk (Alt: 5069814012) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6617 | Buy Now |
|
Future Electronics | Heat Shrink Tubing, Flexible 0.094 (2.40mm) 2 to 1 Black 3.28 (1.00m) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.5850 / $0.6500 | Buy Now |
DISTI #
RYCCGPT-2.4/1.2-0-SP.M
|
Heilind Electronics | 5069814012 1-1193948-7 CGPT-2.4/1.2-0-SP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCGPT-2.4/1.2-0-SP
|
Heilind Electronics | BLK SINGLE WALL 2:1 RATIO FLAME RETARDANT | Americas - 0 in Stock |
|
$0.5861 / $0.9446 | Buy Now |
|
Onlinecomponents.com | CGPT-2.4/1.2-0-SP RoHS: Compliant |
1806 In Stock |
|
$1.0400 / $1.5100 | Buy Now |
DISTI #
RYCCGPT-2.4/1.2-0-SP.M
|
Interstate Connecting Components | 5069814012 1-1193948-7 CGPT-2.4/1.2-0-SP | 0 |
|
Buy Now | |
DISTI #
RYCCGPT-2.4/1.2-0-SP
|
Interstate Connecting Components | BLK SINGLE WALL 2:1 RATIO FLAME RETARDANT | 0 |
|
$0.5861 / $0.9446 | Buy Now |
DISTI #
000000000005648531
|
Sager | Heat Shrink Tubing & Sleeves CGPT-2.4/1.2-0-SP Min Qty: 300 | 0 |
|
$0.5434 / $0.9613 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3510 |
|
RFQ | |
DISTI #
5069814012
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool (Alt: 5069814012) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |