Part Details for 506WLSM1R10KT438T by American Technical Ceramics Corp
Overview of 506WLSM1R10KT438T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for 506WLSM1R10KT438T
506WLSM1R10KT438T CAD Models
506WLSM1R10KT438T Part Data Attributes
|
506WLSM1R10KT438T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
506WLSM1R10KT438T
American Technical Ceramics Corp
General Purpose Inductor, 1.1uH, 10%, Iron-Core, 1208,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1208 | |
Construction | Rugged | |
Core Material | IRON | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.667 mm | |
Package Length | 3.226 mm | |
Package Style | SMT | |
Package Width | 2.032 mm | |
Packing Method | TR | |
Rated Current-Max | 0.438 A | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |