Part Details for 506WLSM1R10KT438T by Kyocera AVX Components
Overview of 506WLSM1R10KT438T by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 506WLSM1R10KT438T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1317-1-ND
|
DigiKey | FIXED IND 1.1UH 438MA 640MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1164 In Stock |
|
$19.3950 / $31.3800 | Buy Now |
DISTI #
581-506WLSM1R10KT
|
Mouser Electronics | RF Inductors - SMD 1.1uH 10% Broadband Inductor RoHS: Compliant | 140 |
|
$21.7700 / $27.1900 | Buy Now |
Part Details for 506WLSM1R10KT438T
506WLSM1R10KT438T CAD Models
506WLSM1R10KT438T Part Data Attributes
|
506WLSM1R10KT438T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
506WLSM1R10KT438T
Kyocera AVX Components
General Purpose Inductor, 1.1uH, 10%, Iron-Core, 1208,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1208 | |
Construction | Rugged | |
Core Material | IRON | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.667 mm | |
Package Length | 3.226 mm | |
Package Style | SMT | |
Package Width | 2.032 mm | |
Packing Method | TR | |
Rated Current-Max | 0.438 A | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |