Part Details for 507-035J09 by Glenair Inc
Overview of 507-035J09 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-035J09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7037
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507-035J09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$234.0700 / $938.5900 | Buy Now |
DISTI #
3937-507-035J09-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,087.0500 | Buy Now |
DISTI #
507-035J09
|
Avnet Americas | Potting Shell for Micro-D Backshell Connectors 9 Shell Size - Bulk (Alt: 507-035J09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-507035J09
|
Mouser Electronics | D-Sub Backshells POTTING SHELL FILLISTER HD JKSCRW RoHS: Not Compliant | 0 |
|
$531.7600 / $927.1200 | Order Now |
DISTI #
GLE507-035J09
|
Interstate Connecting Components | MICRO-D POTTING SHELL | 0 |
|
Buy Now |
Part Details for 507-035J09
507-035J09 CAD Models
507-035J09 Part Data Attributes
|
507-035J09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507-035J09
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |