Part Details for 507-1367 by SPC Multicomp
Overview of 507-1367 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-1367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J7251
|
Newark | Solder Wire, 99.3/0.7 Sn/Cu, 500G, Leaded/Lead Free:Lead Free, Flux Type:Rosin, Solder Alloy:99.3, 0.7 Sn, Cu, External Diameter - Metric:1.2Mm, External Diameter - Imperial:0.047", Melting Temperature:227°C, Weight - Metric:500G Rohs Compliant: Na |Multicomp 507-1367 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9300 / $74.0200 | Buy Now |
DISTI #
5071367
|
element14 Asia-Pacific | SOLDER WIRE, LEAD FREE, 1.2MM, 500G RoHS: Not Compliant Min Qty: 1 Container: Reel | 39 |
|
$73.8547 | Buy Now |
DISTI #
5071367
|
Farnell | SOLDER WIRE, LEAD FREE, 1.2MM, 500G RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 39 |
|
$73.6191 / $85.9036 | Buy Now |