Part Details for 507-145M09FK by Glenair Inc
Overview of 507-145M09FK by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 507-145M09FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK7836
|
Newark | 507-145M09Fk |Glenair 507-145M09FK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$556.9100 / $2,132.9100 | Buy Now |
DISTI #
631-507145M09FK
|
Mouser Electronics | D-Sub Backshells CLOSE TOLERANCE - MICRO-D BACKSHELLS RoHS: Compliant | 0 |
|
$1,405.8000 | Order Now |
DISTI #
GLE507-145M09FK
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SPLIT W SCREWLOCKS | 0 |
|
Buy Now |
Part Details for 507-145M09FK
507-145M09FK CAD Models
507-145M09FK Part Data Attributes
|
507-145M09FK
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507-145M09FK
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.16 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKPOST | |
Used With | MICRO-D CONNECTOR |