Part Details for 507-146M51 by Glenair Inc
Overview of 507-146M51 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 507-146M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7286
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507-146M51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$345.4700 / $1,385.3200 | Buy Now |
DISTI #
3937-507-146M51-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,444.0000 | Buy Now |
DISTI #
507-146M51
|
Avnet Americas | Connector Accessories Round Cable Entry Strain Relief Micro-D Backshell Electroless Nickel Finish Shell Size 51 - Bulk (Alt: 507-146M51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
654-507146M51
|
Mouser Electronics | D-Sub Backshells STRAIN RELIEF BKSHLL RoHS: Compliant | 3 |
|
$758.7900 / $1,316.8200 | Buy Now |
DISTI #
507-146M51
|
TTI | D-Sub Backshells STRAIN RELIEF BKSHLL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
507-146M51
|
Avnet Americas | Connector Accessories Round Cable Entry Strain Relief Micro-D Backshell Electroless Nickel Finish Shell Size 51 - Bulk (Alt: 507-146M51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
GLE507-146M51
|
Interstate Connecting Components | EMI-RFI MICRO-D BACKSHELL ROUND CABLE STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 507-146M51
507-146M51 CAD Models
507-146M51 Part Data Attributes:
|
507-146M51
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507-146M51
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 51 |