Part Details for 507-164M3109HB by Glenair Inc
Overview of 507-164M3109HB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 507-164M3109HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7341
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507-164M3109HB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$667.0500 / $2,674.8700 | Buy Now |
DISTI #
2899-507-164M3109HB-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | |
DISTI #
3937-507-164M3109HB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$3,097.9900 | Buy Now |
DISTI #
507-164M3109HB
|
Avnet Americas | MICRO D - Bulk (Alt: 507-164M3109HB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-507-164M3109HB
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks RoHS: Compliant | 0 |
|
$1,683.8500 | Order Now |
DISTI #
GLE507-164M3109HB
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL SPLIT BANDING | 0 |
|
Buy Now |
Part Details for 507-164M3109HB
507-164M3109HB CAD Models
507-164M3109HB Part Data Attributes
|
507-164M3109HB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507-164M3109HB
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 31 |