Part Details for 507-178M1504H by Glenair Inc
Overview of 507-178M1504H by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-178M1504H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7385
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507-178M1504H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$561.9000 / $2,253.2300 | Buy Now |
DISTI #
3937-507-178M1504H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,752.3100 | Buy Now |
DISTI #
507-178M1504H
|
Avnet Americas | BACKSHELL - Bulk (Alt: 507-178M1504H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-507-178M1504H
|
Mouser Electronics | D-Sub Backshells 11+ start 3 wks RoHS: Compliant | 0 |
|
$2,315.5400 / $2,608.2400 | Order Now |
DISTI #
GLE507-178M1504H
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SPLIT ELIPTICAL BAND PORCH | 0 |
|
Buy Now |
Part Details for 507-178M1504H
507-178M1504H CAD Models
507-178M1504H Part Data Attributes
|
507-178M1504H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507-178M1504H
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | #2-56 UNC 2A | |
Mounting Option 2 | SCREWLOCKS | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |