Part Details for 507-198NF51 by Glenair Inc
Overview of 507-198NF51 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 507-198NF51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7478
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507-198NF51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$369.0400 / $1,479.8200 | Buy Now |
DISTI #
2899-507-198NF51-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,937.8530 / $3,614.5900 | Buy Now |
DISTI #
3937-507-198NF51-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,714.0000 | Buy Now |
DISTI #
507-198NF51
|
Avnet Americas | Saddle Bar Strain-Relief Backshell 31 Shell Size Straight - Bulk (Alt: 507-198NF51) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-507198NF51
|
Mouser Electronics | D-Sub Backshells SADDLE BAR STRAIN RELIEF BACKSHELL RoHS: Not Compliant | 4 |
|
$1,344.6800 / $1,624.1600 | Buy Now |
DISTI #
GLE507-198NF51
|
Interstate Connecting Components | MICRO-D BACKSHELL W STRAIN RELIEF | 2 |
|
Buy Now |
Part Details for 507-198NF51
507-198NF51 CAD Models
507-198NF51 Part Data Attributes
|
507-198NF51
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507-198NF51
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.55 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 1 | #2-56 UNC 2A | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |