There are no models available for this part yet.
Overview of 507-3918-1471-600F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE600F-33LB | Coilcraft Inc | SMPS Transformer | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer | |
POE600F-24L | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for 507-3918-1471-600F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M3943
|
Newark | Lamp, Incandescent, wire Leaded, 28V, Supply Voltage:28V, Lamp Base Type:Wire Leaded, Bulb Size:T-1 3/4 (5Mm), Mscp:-, Average Bulb Life:7000H, Product Range:-, Current Rating:40Ma Rohs Compliant: Yes |Dialight 507-3918-1471-600F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$5.3200 / $7.4400 | Buy Now | |
DISTI #
645-50739181471-600F
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Compliant | 150 |
|
$4.2400 / $7.6300 | Buy Now | |
DISTI #
70082074
|
RS | Lamp, 28 V, 40 mA, Red, 7000, 0.330 in. (Outer), 0.280 in. (Inner), 507 Series | Dialight 507-3918-1471-600F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 58 |
|
$5.9700 / $7.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 155 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$4.4700 | Buy Now | ||
Onlinecomponents.com | Lamp - Cartridge Style - Cylindrical - Translucent - Red - 28V Volts (Nom) RoHS: Compliant |
254 In Stock |
|
$4.1000 / $7.2000 | Buy Now | ||
DISTI #
507-3918-1471-600F
|
TTI | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$6.9400 | Buy Now | |
DISTI #
000000000002297077
|
Sager | Panel Mount Indicator Lamps INCAND DATALITE Min Qty: 155 | 0 |
|
$4.6700 / $5.0000 | Buy Now | |
DISTI #
C1S204900044755
|
Chip1Stop | Cartridges For LED, Incandescent Lamp Red RoHS: Compliant | 33 |
|
$0.6760 | Buy Now | |
Master Electronics | Lamp - Cartridge Style - Cylindrical - Translucent - Red - 28V Volts (Nom) RoHS: Compliant |
254 In Stock |
|
$4.1000 / $7.2000 | Buy Now |
CAD Models for 507-3918-1471-600F by Dialight
Part Data Attributes for 507-3918-1471-600F by Dialight
507-3918-1471-600F
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
507-3918-1471-600FDialightVS
-