Part Details for 507-4861-3732-500 by Dialight
Overview of 507-4861-3732-500 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4861-3YRZ | Analog Devices | L C Current Feedback RR Tripl | |
ADA4861-3YR-EBZ | Analog Devices | ADA4861-3YR-EBZ-A01140-EB-014- | |
ADA4861-3YRZ-RL7 | Analog Devices | L C Current Feedback RR Tripl |
Price & Stock for 507-4861-3732-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 2-Pin | Alternative Product Available |
|
$4.2400 / $14.8900 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 7.14 mm | 7 |
|
$10.6944 / $12.0312 | Buy Now |
DISTI #
000000000000305674
|
Sager | Panel Mount Indicator Lamps LED DATALITE | 0 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 2-Pin | Alternative Product Available |
|
$4.2400 / $14.8900 | Buy Now |
Part Details for 507-4861-3732-500
507-4861-3732-500 CAD Models
507-4861-3732-500 Part Data Attributes
|
507-4861-3732-500
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-4861-3732-500
Dialight
Single Color LED, Green, 7.14mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 23.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7.14 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |