Part Details for 5070/30C SL002 by Alpha Wire
Overview of 5070/30C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5070/30C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9120
|
Newark | Unshielded Multiconductor Cable 30 Conductor 18Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:30Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5070/30C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$13,003.5600 | Buy Now |
DISTI #
3937-5070/30CSL002-ND
|
DigiKey | CABLE 30COND 18AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$26,357.6700 | Buy Now |
DISTI #
5070/30CSL002-ND
|
DigiKey | CABLE 30COND 18AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$27.0373 | Buy Now |
DISTI #
602-5070/30C-500
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 30 Conductor 300V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$11,712.6200 | Order Now |
Part Details for 5070/30C SL002
5070/30C SL002 CAD Models
5070/30C SL002 Part Data Attributes
|
5070/30C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5070/30C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |