Part Details for 5070/30C SL005 by Alpha Wire
Overview of 5070/30C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5070/30C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9119
|
Newark | Unshielded Multiconductor Cable 30 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:30Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5070/30C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,943.3000 | Buy Now |
DISTI #
A5070/30C-100-ND
|
DigiKey | CABLE 30COND 18AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$2,754.4167 / $3,143.5300 | Buy Now |
DISTI #
3937-5070/30CSL005-ND
|
DigiKey | CABLE 30COND 18AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7,992.8900 | Buy Now |
DISTI #
602-5070/30C-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 30 Conductor 300V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,434.4500 | Order Now |
DISTI #
5070/30C-SL005
|
TME | Wire, Xtra Guard® 1, 30x18AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$3,362.0800 / $4,322.6800 | RFQ |
Part Details for 5070/30C SL005
5070/30C SL005 CAD Models
5070/30C SL005 Part Data Attributes
|
5070/30C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5070/30C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |