There are no models available for this part yet.
Overview of 5070/60C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5070/60C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F9125
|
Newark | Unshielded Multiconductor Cable 60 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:60Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 5070/60C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$8,646.9800 | Buy Now | |
DISTI #
3937-5070/60CSL005-ND
|
DigiKey | CABLE 60COND 18AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$17,527.0500 | Buy Now | |
DISTI #
A5070/60C-100-ND
|
DigiKey | CABLE 60COND 18AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$77.8848 | Buy Now | |
DISTI #
602-5070/60C-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 60 Conductor 300V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$7,788.2700 | Order Now | |
DISTI #
5070/60C-SL005
|
TME | Wire, Xtra Guard® 1, 60x18AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$7,360.0700 / $9,462.9500 | RFQ |
CAD Models for 5070/60C SL005 by Alpha Wire
Part Data Attributes for 5070/60C SL005 by Alpha Wire
5070/60C SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5070/60C SL005Alpha WireVS
-