Part Details for 5070/60C-SL002 by Alpha Wire
Overview of 5070/60C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5070/60C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 60 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool. RoHS: Compliant | 1 Factory Stock |
|
$27,254.7000 / $30,900.2200 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 60 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool. RoHS: Compliant | 1 Factory Stock |
|
$27,254.7000 / $30,900.2200 | Buy Now |