Part Details for 5070/20C-SL001 by Alpha Wire
Overview of 5070/20C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5070/20C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 14 Factory Stock |
|
$10,753.8600 / $11,083.8800 | Buy Now |
DISTI #
5070/20C-SL001
|
TME | Wire, Xtra Guard® 1, 20x18AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$10,803.6500 / $13,890.4000 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 14 Factory Stock |
|
$10,753.8600 / $11,083.8800 | Buy Now |