There are no models available for this part yet.
Overview of 5070044032 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5070044032 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ2583
|
Newark | Rnf-100-1/8-X-Sp |Raychem Te Connectivity 5070044032 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6700 | Buy Now | |
DISTI #
2266-5070044032-ND
|
DigiKey | RNF-100-1/8-X-SP Min Qty: 300 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.6100 / $0.8500 | Buy Now | |
DISTI #
484-5070044032-ND
|
DigiKey | RNF-100-1/8-X-SP Min Qty: 300 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6520 | Buy Now | |
DISTI #
RYCRNF-100-1/8-X-SP
|
Heilind Electronics | REPLACED BY RNF-100-1/8-CL-SP RNF-100-1/8-X-SP | Americas - 0 in Stock |
|
$0.7205 / $0.8386 | Buy Now | |
Onlinecomponents.com | RNF-100-1/8-X-SP RoHS: Compliant |
15277 In Stock |
|
$1.0300 / $2.1900 | Buy Now | ||
DISTI #
RYCRNF-100-1/8-X-SP
|
Interstate Connecting Components | REPLACED BY RNF-100-1/8-CL-SP RNF-100-1/8-X-SP | 0 |
|
$0.7205 / $0.8386 | Buy Now | |
DISTI #
000000000006194569
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1/8-X-SP Min Qty: 1200 | 0 |
|
$0.6203 / $0.8302 | Buy Now | |
DISTI #
5070044032
|
Avnet Abacus | AMP5070044032 (Alt: 5070044032) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S616500398543
|
Chip1Stop | Spring | 15000 |
|
$0.6530 / $0.9750 | Buy Now | |
DISTI #
C1S616500336969
|
Chip1Stop | Spring | 300 |
|
$1.0100 | Buy Now |