Part Details for 507102B00000G by BOYD Laconia
Overview of 507102B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507102B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS113-ND
|
DigiKey | HEATSINK TO-220 EXT CAP 2W Min Qty: 1 Lead time: 7 Weeks Container: Bag |
19175 In Stock |
|
$0.2791 / $0.4200 | Buy Now |
DISTI #
532-507102B00
|
Mouser Electronics | Heat Sinks Hat Section Heat Sink+Cut-Out for Dual TO220, Horizontal/Vertical, 15.6 C/W RoHS: Compliant | 13891 |
|
$0.2410 / $0.2800 | Buy Now |
|
Future Electronics | TO-220 15.6 C/W Thermal Resistance Hat Section with Cut Out Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2924Tray |
|
$0.3950 / $0.4750 | Buy Now |
DISTI #
AAV507102B00000G
|
Heilind Electronics | AAV507102B00000 | Americas - 2558 in Stock |
|
$1.5129 / $1.5377 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized RoHS: Compliant |
4560 In Stock |
|
$0.2771 / $0.4445 | Buy Now |
|
Bristol Electronics | 3460 |
|
RFQ | ||
|
Quest Components | HEATSINK,TO-220,EXTENDED CAP,2W,LEAD FREE | 2764 |
|
$1.2608 / $3.3620 | Buy Now |
DISTI #
001343
|
Avnet Americas | Heat Sink Passive TO-220 15.6°C/W Black Anodized - Bulk (Alt: 001343) RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10137 |
|
$1.1100 | Buy Now |
DISTI #
001343
|
Avnet Americas | Heat Sink Passive TO-220 15.6°C/W Black Anodized - Bulk (Alt: 001343) RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10137 |
|
$1.1100 | Buy Now |
DISTI #
AAV507102B00000G
|
Interstate Connecting Components | AAV507102B00000 | 852 |
|
$1.5129 / $1.5377 | Buy Now |
Part Details for 507102B00000G
507102B00000G CAD Models
507102B00000G Part Data Attributes
|
507102B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
507102B00000G
BOYD Laconia
Heat Sink, 15.6ohm, Clip, U, Transverse, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 17.78 mm | |
Length | 44.45 mm | |
Profile | U | |
Thermal Resistance | 15.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |