There are no models available for this part yet.
Overview of 50720 by Qoltec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92507-207LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 192 Positions. |
Price & Stock for 50720 by Qoltec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QOLTEC-50720
|
TME | Power supply: UPS, 560W, 800VA, Uin: 147÷275V, 310x160x180mm Min Qty: 1 | 0 |
|
$123.1200 / $136.7400 | RFQ |