Part Details for 50721 by Qoltec
Overview of 50721 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0721LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 7 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 50721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50721
|
TME | Power supply: UPS, 700W, 1kVA, Uin: 147÷275V, 310x160x180mm Min Qty: 1 | 0 |
|
$132.4800 | RFQ |