Part Details for 507222B00000G by BOYD Laconia
Overview of 507222B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507222B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS114-ND
|
DigiKey | HEATSINK TO-220 DUAL 10W Min Qty: 1 Lead time: 7 Weeks Container: Bag |
860 In Stock |
|
$1.4795 / $2.2000 | Buy Now |
DISTI #
532-507222B00
|
Mouser Electronics | Heat Sinks Hat Section Heat Sink for Dual TO-220, Horizontal, 9.6 Degree C/W, Black RoHS: Compliant | 1716 |
|
$0.8110 / $1.6700 | Buy Now |
|
Future Electronics | TO-220 9.6 C/W Thermal Resistance Dual Device Hat Section Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.6800 / $0.8250 | Buy Now |
DISTI #
AAV507222B00000G
|
Heilind Electronics | 001347 HS TO-220 DUAL 10W | Americas - 3102 in Stock |
|
$2.0180 / $2.6192 | Buy Now |
|
Onlinecomponents.com | Heat Sink - Square - PCB - Hat Section - 9.6 °C/W - TO-220 - 44.45 mm - 9.52 mm - 37.34 mm. RoHS: Compliant |
11817 In Stock |
|
$0.5000 / $2.0100 | Buy Now |
|
Bristol Electronics | 2701 |
|
RFQ | ||
|
Quest Components | HEAT SINK, FIN, U, ANGLED, ALUMINUM, ANODIZED, 9.6 OHM | 6 |
|
$1.1576 / $1.2583 | Buy Now |
|
Quest Components | HEAT SINK, FIN, U, ANGLED, ALUMINUM, ANODIZED, 9.6 OHM | 2160 |
|
$0.7550 / $2.0132 | Buy Now |
DISTI #
001347
|
Avnet Americas | Heat Sink Passive TO-220 Thru-Hole 9.6°C/W Black Anodized - Bulk (Alt: 001347) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 909 |
|
$1.4600 | Buy Now |
DISTI #
001347
|
Avnet Americas | Heat Sink Passive TO-220 Thru-Hole 9.6°C/W Black Anodized - Bulk (Alt: 001347) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 909 |
|
$1.4600 | Buy Now |
Part Details for 507222B00000G
507222B00000G CAD Models
507222B00000G Part Data Attributes
|
507222B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
507222B00000G
BOYD Laconia
Heat Sink, 9.6ohm, Fin, U, Angled, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 9.52 mm | |
Length | 44.45 mm | |
Profile | U | |
Thermal Resistance | 9.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 37.34 mm |