Part Details for 5074 by Pololu Corporation
Overview of 5074 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions |
Price & Stock for 5074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-5074-ND
|
DigiKey | MOTORON M1T550 1 MTR CTRL ASMBLD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$14.4900 | Buy Now |
DISTI #
POLOLU-5074
|
TME | DC-motor driver, Motoron, I2C, Icont out per chan: 1.8A, Ch: 1 Min Qty: 1 | 6 |
|
$12.2000 / $14.0000 | Buy Now |