Part Details for 50785 by Qoltec
Overview of 50785 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-50785
|
TME | Power supply: switching, mains,plug, 7.5VDC, 2A, 15W, Out: 5,5/2,1 Min Qty: 1 | 11 |
|
$6.0800 / $6.9500 | Buy Now |