Part Details for 507E175NF10001H by Glenair Inc
Overview of 507E175NF10001H by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 507E175NF10001H
507E175NF10001H CAD Models
507E175NF10001H Part Data Attributes
|
507E175NF10001H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507E175NF10001H
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.344 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |