Part Details for 507S088XM25H12 by Glenair Inc
Overview of 507S088XM25H12 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 507S088XM25H12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE507S088XM25H12
|
Interstate Connecting Components | MICRO SZ25 SIDE ENT HEX B/S COMP NI | 0 |
|
Buy Now |
Part Details for 507S088XM25H12
507S088XM25H12 CAD Models
507S088XM25H12 Part Data Attributes:
|
507S088XM25H12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507S088XM25H12
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHERIMIDE | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |