Part Details for 507S177M25HB by Glenair Inc
Overview of 507S177M25HB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507S177M25HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7542
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507S177M25HB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$540.3700 / $2,166.8500 | Buy Now |
DISTI #
3937-507S177M25HB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$2,509.6100 | Buy Now |
DISTI #
631-507S177M25HB
|
Mouser Electronics | D-Sub Backshells 6+ start 3 wks RoHS: Compliant | 0 |
|
$2,111.3000 / $2,378.1900 | Order Now |
DISTI #
GLE507S177M25HB
|
Heilind Electronics | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE507S177M25HB
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 3 |
|
Buy Now |
Part Details for 507S177M25HB
507S177M25HB CAD Models
507S177M25HB Part Data Attributes
|
507S177M25HB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507S177M25HB
Glenair Inc
Connector Accessory, Backshell, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |