Part Details for 507S296M37DF by Glenair Inc
Overview of 507S296M37DF by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507S296M37DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7551
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507S296M37DF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$608.1300 / $2,438.5600 | Buy Now |
DISTI #
3937-507S296M37DF-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2,541.9400 | Buy Now |
DISTI #
631-507S296M37DF
|
Mouser Electronics | D-Sub MIL Spec Connectors 6+ start 3 wks RoHS: Compliant | 0 |
|
$2,138.4700 / $2,408.7700 | Order Now |
DISTI #
GLE507S296M37DF
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
Buy Now |
Part Details for 507S296M37DF
507S296M37DF CAD Models
507S296M37DF Part Data Attributes:
|
507S296M37DF
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507S296M37DF
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 37 |