Part Details for 507T088XM15H08 by Glenair Inc
Overview of 507T088XM15H08 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507T088XM15H08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7572
|
Newark | Composite - Micro-D Backshells |Glenair 507T088XM15H08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$112.9700 / $432.6700 | Buy Now |
DISTI #
507T088XM15H08
|
Avnet Americas | Composite EMI/RFI Banding Backshell 15 Shell Size Straight Round Cable Entry - Bulk (Alt: 507T088XM15H08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
631-507T088XM15H08
|
Mouser Electronics | D-Sub Backshells COMPOSITE - MICRO-D BACKSHELLS RoHS: Compliant | 0 |
|
$111.5800 / $256.6400 | Order Now |
DISTI #
507T088XM15H08
|
Avnet Americas | Composite EMI/RFI Banding Backshell 15 Shell Size Straight Round Cable Entry - Bulk (Alt: 507T088XM15H08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
GLE507T088XM15H08
|
Interstate Connecting Components | EMI/RFI BANDING BACKSHELL TOP ENTRY | 0 |
|
Buy Now |
Part Details for 507T088XM15H08
507T088XM15H08 CAD Models
507T088XM15H08 Part Data Attributes:
|
507T088XM15H08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507T088XM15H08
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHERIMIDE | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |