Part Details for 507T175J3702H by Glenair Inc
Overview of 507T175J3702H by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 507T175J3702H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7592
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507T175J3702H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$353.3500 / $1,416.9400 | Buy Now |
DISTI #
507T175J3702H
|
Avnet Americas | EMI/RFI Elliptical Banding Backshell 37 Shell Size Straight - Bulk (Alt: 507T175J3702H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | |
DISTI #
654-507T175J3702H
|
Mouser Electronics | D-Sub Backshells EMI/RFI ELLIPTCL TOP HEX HD JACKSCREW RoHS: Not Compliant | 0 |
|
$802.7700 | Order Now |
Part Details for 507T175J3702H
507T175J3702H CAD Models
507T175J3702H Part Data Attributes
|
507T175J3702H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507T175J3702H
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.494 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |