Part Details for 507T175M3102H by Glenair Inc
Overview of 507T175M3102H by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 507T175M3102H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK7883
|
Newark | 507T175M3102H |Glenair 507T175M3102H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$311.0000 / $1,247.1300 | Buy Now |
DISTI #
631-507T175M2H
|
Mouser Electronics | D-Sub Backshells CLOSE TOLERANCE - MICRO-D BACKSHELLS | 0 |
|
$785.0700 | Order Now |
Part Details for 507T175M3102H
507T175M3102H CAD Models
507T175M3102H Part Data Attributes
|
507T175M3102H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507T175M3102H
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.494 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |