Part Details for 507T296M21CBM by Glenair Inc
Overview of 507T296M21CBM by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 507T296M21CBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7631
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507T296M21CBM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$380.8300 / $1,527.1000 | Buy Now |
DISTI #
3937-507T296M21CBM-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,436.9700 | Buy Now |
DISTI #
507T296M21CBM
|
Avnet Americas | EMI/RFI Elliptical Lightweight Metal Backshell Shell Size 21 Top Entry for MIL-DTL-83513 Micro-D Connectors - Bulk (Alt: 507T296M21CBM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-507T296M21CBM
|
Mouser Electronics | D-Sub Backshells 11+ start 3wks RoHS: Compliant | 0 |
|
$1,248.8800 / $1,508.4400 | Order Now |
DISTI #
507T296M21CBM
|
Avnet Americas | EMI/RFI Elliptical Lightweight Metal Backshell Shell Size 21 Top Entry for MIL-DTL-83513 Micro-D Connectors - Bulk (Alt: 507T296M21CBM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
GLE507T296M21CBM
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
Buy Now |
Part Details for 507T296M21CBM
507T296M21CBM CAD Models
507T296M21CBM Part Data Attributes:
|
507T296M21CBM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507T296M21CBM
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |