Part Details for 5082F472M250CB by Fenghua (HK) Electronics Ltd
Overview of 5082F472M250CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5082F472M250CB
5082F472M250CB CAD Models
5082F472M250CB Part Data Attributes
|
5082F472M250CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
5082F472M250CB
Fenghua (HK) Electronics Ltd
Array/Network Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 1 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Pitch | 1 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |