Part Details for 508322B00000G by Boyd Corporation
Overview of 508322B00000G by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 508322B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7951
|
Newark | Stamped Heat Sink |Boyd 508322B00000G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.9900 | Buy Now |
Part Details for 508322B00000G
508322B00000G CAD Models
508322B00000G Part Data Attributes
|
508322B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
508322B00000G
Boyd Corporation
Heat Sink, 6.2ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 45.21 mm | |
Thermal Resistance | 6.2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 45.21 mm |