There are no models available for this part yet.
Overview of 5084080 by YAGEO Nexenos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5084080 by YAGEO Nexenos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1759-5084080-ND
|
DigiKey | SENSOR RTD 12OHM RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Box |
81 In Stock |
|
$14.4986 / $24.0000 | Buy Now | |
DISTI #
956-5084080
|
Mouser Electronics | Industrial Temperature Sensors H540S PT12 B RoHS: Compliant | 0 |
|
$14.4900 / $18.0000 | Order Now | |
DISTI #
5084080
|
TTI | Industrial Temperature Sensors H540S PT12 B Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 70 In Stock |
|
$16.5000 / $17.1700 | Buy Now |