-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R13H.5,140,08/Sn,TR,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0860
|
Newark | 0.8Fh, r13H.5,140,08/Sn, tr, sc |Amp Te Connectivity 5084616-6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 / $12.1900 | Buy Now |
DISTI #
A99239CT-ND
|
DigiKey | CONN RCPT 140POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
729 In Stock |
|
$12.2215 / $17.2500 | Buy Now |
DISTI #
5084616-6
|
Avnet Americas | Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 5084616-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$10.7088 | Buy Now |
DISTI #
571-5084616-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 140P .8MM13H AU RoHS: Compliant | 56 |
|
$12.7200 / $17.2500 | Buy Now |
|
Future Electronics | 0.8FH,R13H.5,140,08/Sn,TR,SC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$10.7100 | Buy Now |
DISTI #
AMP5084616-6
|
Heilind Electronics | 0.8FHR13H.514008/SnTRSC | Americas - 0 in Stock |
|
$11.3400 / $13.2799 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R13H.5,140,08/Sn,TR,SC RoHS: Compliant | 0 |
|
$11.0400 / $30.2500 | Buy Now |
DISTI #
AMP5084616-6
|
Interstate Connecting Components | 0.8FHR13H.514008/SnTRSC | 0 |
|
$11.3400 / $13.2799 | Buy Now |
DISTI #
000000000001455147
|
Sager | Board to Board & Mezzanine Connectors RCPT 140P .8MM13H AU Min Qty: 200 | 0 |
|
$14.8300 | Buy Now |
DISTI #
5084616-6
|
Avnet Abacus | Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD T/R (Alt: 5084616-6) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5084616-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5084616-6
TE Connectivity
0.8FH,R13H.5,140,08/Sn,TR,SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5084616-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5084616-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84616-6 | 140 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 5084616-6 vs 84616-6 |