-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PTFE R 12-10 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9038
|
Newark | Terminal, pidg Tfl R 12-10 5/16 Rohs Compliant: Yes |Amp Te Connectivity 50847 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 | Buy Now |
DISTI #
3937-50847-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 44 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$11.5235 / $12.9600 | Buy Now |
DISTI #
50847-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3397 | Buy Now |
DISTI #
50847
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Nickel Loose Piece - Bulk (Alt: 50847) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2740 | Buy Now |
DISTI #
571-50847
|
Mouser Electronics | Terminals TERM PIDG TFL R 12-10 5/16 RoHS: Compliant | 0 |
|
$7.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$6.1100 | Buy Now |
DISTI #
AMP50847
|
Heilind Electronics | TERMINAL,PIDG PTFE R 12-10 5/1 | Americas - 0 in Stock |
|
$7.6335 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PTFE R 12-10 5/16 RoHS: Compliant |
887 In Stock |
|
$7.6100 / $12.9300 | Buy Now |
DISTI #
61613245
|
Verical | Ring Tongue Terminal 10-12AWG Copper Black 33.71mm Nickel Loose RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1651 | Americas - 885 |
|
$9.2826 / $15.6727 | Buy Now |
DISTI #
50847
|
TTI | Terminals TERM PIDG TFL R 12-10 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50847
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50847
TE Connectivity
TERMINAL,PIDG PTFE R 12-10 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PTFE | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |