Part Details for 508500B00000G by BOYD Laconia
Overview of 508500B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 508500B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS273-ND
|
DigiKey | HEATSINK 24-PIN DIP GLUE-ON BLK Min Qty: 1 Lead time: 7 Weeks Container: Bag |
8419 In Stock |
|
$0.7145 / $1.0600 | Buy Now |
DISTI #
532-508500B00
|
Mouser Electronics | Heat Sinks Slide-On Heat Sink+Epoxy Attach-On for DIPS, Horizontal, 34 C/W, 31.75mm RoHS: Compliant | 3555 |
|
$0.7080 / $1.0600 | Buy Now |
|
Future Electronics | Black Anodize Extruded Epoxy Straight Fins Attach on DIP-24 Heatsink RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $4.1500 | Buy Now |
|
Quest Components | HEAT SINK, EXTRUDED, U, LONGITUDINAL, ALUMINUM, ANODIZED, 34OHM | 14 |
|
$1.8650 / $2.9840 | Buy Now |
DISTI #
001409
|
Avnet Americas | Heat Sink Passive DIP Straight Extruded Epoxy 34°C/W Black Anodized - Bulk (Alt: 001409) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6710 / $1.7338 | Buy Now |
DISTI #
001409
|
Avnet Americas | Heat Sink Passive DIP Straight Extruded Epoxy 34°C/W Black Anodized - Bulk (Alt: 001409) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6710 / $1.7338 | Buy Now |
DISTI #
000000000002160327
|
Sager | Heat Sinks Slide-On Heat Sink+Epoxy Attach-On for DIPS, Horizontal, 34 C/W, 31.75mm Min Qty: 4000 | 0 |
|
$1.6000 | Buy Now |
Part Details for 508500B00000G
508500B00000G CAD Models
508500B00000G Part Data Attributes
|
508500B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
508500B00000G
BOYD Laconia
Heat Sink, 34ohm, Extruded, U, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | IC | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 4.83 mm | |
Length | 31.75 mm | |
Profile | U | |
Thermal Resistance | 34 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 13.46 mm |