-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULL LOOP, CUT LENGTH 120 IN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2311
|
Newark | Headers&wire Housings Pull Loop Cut Length 120In |Amp Te Connectivity 5088450-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$16.7300 / $25.4000 | Buy Now |
DISTI #
2266-5088450-1-ND
|
DigiKey | PULL TAB LOOP CONTIN STRIP 120IN Min Qty: 5 Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT |
300 In Stock |
|
$4.9700 / $7.6100 | Buy Now |
DISTI #
ASKP03-ND
|
DigiKey | PULL TAB LOOP CONTIN STRIP 120IN Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5502 | Buy Now |
DISTI #
5088450-1
|
Avnet Americas | Connector Accessories Pull Tab Polyvinyl Chloride Natural - Bulk (Alt: 5088450-1) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$13.5579 / $16.3154 | Buy Now |
DISTI #
571-5088450-1
|
Mouser Electronics | Headers & Wire Housings PULL LOOP CUT LENGTH 120IN RoHS: Compliant | 345 |
|
$15.3200 / $24.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 5 Weeks Container: Box | 0Box |
|
$13.5200 | Buy Now |
DISTI #
AMP5088450-1
|
Heilind Electronics | PULL LOOP CUT LENGTH 120 IN | Americas - 0 in Stock |
|
$16.8967 / $17.1489 | Buy Now |
|
Onlinecomponents.com | PULL LOOP, CUT LENGTH 120 IN RoHS: Compliant |
344 In Stock |
|
$14.2600 / $31.2600 | Buy Now |
DISTI #
11594555
|
Verical | Connector Accessories Pull Tab Straight Polyvinyl Chloride Natural Gold/Palladium Nickel Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 295 |
|
$15.2200 / $16.4400 | Buy Now |
DISTI #
51546943
|
Verical | Connector Accessories Pull Tab Straight Polyvinyl Chloride Natural Gold/Palladium Nickel Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$23.8940 / $40.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5088450-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5088450-1
TE Connectivity
PULL LOOP, CUT LENGTH 120 IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |