Part Details for 5089-0-00-24-00-00-33-0 by Mill-Max Mfg Corp
Overview of 5089-0-00-24-00-00-33-0 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-9N0JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1508-9N0 | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
1508-9N0JLC | Coilcraft Inc | General Purpose Inductor, 0.009uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 5089-0-00-24-00-00-33-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1772 |
|
Buy Now |